Upgrade
Upgrade
Similar

AC1218JK-071R3L | |
|---|---|
DigiKey Part Number | AC1218JK-071R3L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1218JK-071R3L |
Description | RES SMD 1.3 OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1218JK-071R3L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1218FK-071R3L | YAGEO | 0 | AA1218FK-071R3L-ND | kr.1.19912 | Upgrade |
| AA1218JK-071R3L | YAGEO | 0 | AA1218JK-071R3L-ND | kr.0.99218 | Upgrade |
| RCL12181R30JNEK | Vishay Dale | 0 | RCL12181R30JNEK-ND | kr.0.74920 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36507 | kr.1,460.28 |
| Unit Price without VAT: | kr.0.36507 |
|---|---|
| Unit Price with VAT: | kr.0.45634 |



