
AC1218FK-07240RL | |
|---|---|
DigiKey Part Number | YAG3996TR-ND - Tape & Reel (TR) YAG3996CT-ND - Cut Tape (CT) YAG3996DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1218FK-07240RL |
Description | RES SMD 240 OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1218FK-07240RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.38200 | kr.13.82 |
| 25 | kr.1.13360 | kr.28.34 |
| 50 | kr.0.99280 | kr.49.64 |
| 100 | kr.0.88060 | kr.88.06 |
| 250 | kr.0.76764 | kr.191.91 |
| 500 | kr.0.70248 | kr.351.24 |
| 1.000 | kr.0.65067 | kr.650.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.54412 | kr.2,176.48 |
| 8.000 | kr.0.51953 | kr.4,156.24 |
| 12.000 | kr.0.50755 | kr.6,090.60 |
| 20.000 | kr.0.49456 | kr.9,891.20 |
| 28.000 | kr.0.48711 | kr.13,639.08 |
| 40.000 | kr.0.48008 | kr.19,203.20 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

