


AC1210KKX7R9BB474 | |
|---|---|
DigiKey Part Number | 311-3250-2-ND - Tape & Reel (TR) 311-3250-1-ND - Cut Tape (CT) 311-3250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210KKX7R9BB474 |
Description | CAP CER 0.47UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1210KKX7R9BB474 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.5.42700 | kr.54.27 |
| 50 | kr.4.28200 | kr.214.10 |
| 100 | kr.3.92760 | kr.392.76 |
| 500 | kr.3.32964 | kr.1,664.82 |
| 1.000 | kr.3.14464 | kr.3,144.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.77722 | kr.8,331.66 |
| 6.000 | kr.2.67063 | kr.16,023.78 |
| 9.000 | kr.2.61724 | kr.23,555.16 |
| 15.000 | kr.2.55804 | kr.38,370.60 |
| 21.000 | kr.2.52343 | kr.52,992.03 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

