Parametric Equivalent

AC1210JR-075M1L | |
|---|---|
DigiKey Part Number | 13-AC1210JR-075M1LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1210JR-075M1L |
Description | RES 5.1 MOHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 MOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1210FR-075M1L | YAGEO | 0 | 13-AC1210FR-075M1LTR-ND | kr.0.23246 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20784 | kr.1,039.20 |
| Unit Price without VAT: | kr.0.20784 |
|---|---|
| Unit Price with VAT: | kr.0.25980 |


