
AC1210JKNPOBBN102 | |
|---|---|
DigiKey Part Number | 311-3239-2-ND - Tape & Reel (TR) 311-3239-1-ND - Cut Tape (CT) 311-3239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JKNPOBBN102 |
Description | CAP CER 1000PF 500V C0G/NPO 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JKNPOBBN102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.14913 | kr.3,447.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.3.17000 | kr.31.70 |
| 50 | kr.2.26340 | kr.113.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.67100 | kr.36.71 |
| 50 | kr.3.20800 | kr.160.40 |
| 100 | kr.2.61400 | kr.261.40 |
| 500 | kr.2.13886 | kr.1,069.43 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

