
AC1210FR-076R2L | |
|---|---|
DigiKey Part Number | YAG5138TR-ND - Tape & Reel (TR) YAG5138CT-ND - Cut Tape (CT) YAG5138DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-076R2L |
Description | RES 6.2 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-076R2L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.81800 | kr.8.18 |
| 25 | kr.0.65680 | kr.16.42 |
| 50 | kr.0.56300 | kr.28.15 |
| 100 | kr.0.48880 | kr.48.88 |
| 250 | kr.0.41464 | kr.103.66 |
| 500 | kr.0.37178 | kr.185.89 |
| 1.000 | kr.0.33786 | kr.337.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.26755 | kr.1,337.75 |
| 10.000 | kr.0.25262 | kr.2,526.20 |
| 15.000 | kr.0.24535 | kr.3,680.25 |
| 25.000 | kr.0.23747 | kr.5,936.75 |
| 35.000 | kr.0.23296 | kr.8,153.60 |
| 50.000 | kr.0.22869 | kr.11,434.50 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

