AC1210FR-075R1L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.38282
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.39000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.34075
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.39671
Datasheet
5.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210FR-075R1L

DigiKey Part Number
13-AC1210FR-075R1LTR-ND - Tape & Reel (TR)
13-AC1210FR-075R1LCT-ND - Cut Tape (CT)
13-AC1210FR-075R1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210FR-075R1L
Description
RES SMD 5.1 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210FR-075R1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA1210FR-075R1LYAGEO0AA1210FR-075R1L-NDkr.0.38282Upgrade
RC1210FR-075R1LYAGEO013-RC1210FR-075R1LCT-NDkr.1.39000Similar
CRCW12105R10FNEAVishay Dale0CRCW12105R10FNEA-NDkr.0.34075Similar
CRCW12105R10FNTAVishay Dale0CRCW12105R10FNTA-NDkr.0.39671Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.81800kr.8.18
25kr.0.65680kr.16.42
50kr.0.56300kr.28.15
100kr.0.48880kr.48.88
250kr.0.41464kr.103.66
500kr.0.37178kr.185.89
1.000kr.0.33786kr.337.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.26755kr.1,337.75
10.000kr.0.25262kr.2,526.20
15.000kr.0.24535kr.3,680.25
25.000kr.0.23747kr.5,936.75
35.000kr.0.23296kr.8,153.60
50.000kr.0.22869kr.11,434.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750