AC1210FR-0744K2L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.13049
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.24031
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.19047
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.48123
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.890
Unit Price: kr.1.97000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.80519
Datasheet
44.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210FR-0744K2L

DigiKey Part Number
AC1210FR-0744K2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC1210FR-0744K2L
Description
RES SMD 44.2K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
44.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210FR-0744K2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1210FR-0744K2LYAGEO0RC1210FR-0744K2L-NDkr.0.13049Upgrade
AF1210FR-0744K2LYAGEO0AF1210FR-0744K2L-NDkr.0.24031Similar
CRCW121044K2FKEAVishay Dale0541-44.2KAATR-NDkr.0.19047Upgrade
CRCW121044K2FKTAVishay Dale0CRCW121044K2FKTA-NDkr.0.48123Upgrade
ERJ-14NF4422UPanasonic Industry5.890P44.2KAACT-NDkr.1.97000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23111kr.1,155.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.23111
Unit Price with VAT:kr.0.28889