AC1210FR-0743KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.13049
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.24031
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.21444
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.39671
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.1.90000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.80519
Datasheet
43 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210FR-0743KL

DigiKey Part Number
AC1210FR-0743KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC1210FR-0743KL
Description
RES SMD 43K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
43 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210FR-0743KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1210FR-0743KLYAGEO0RC1210FR-0743KL-NDkr.0.13049Upgrade
AF1210FR-0743KLYAGEO0AF1210FR-0743KL-NDkr.0.24031Similar
CRCW121043K0FKEAVishay Dale0CRCW121043K0FKEA-NDkr.0.21444Upgrade
CRCW121043K0FKTAVishay Dale0CRCW121043K0FKTA-NDkr.0.39671Upgrade
ERJ-14NF4302UPanasonic Industry0P43KAACT-NDkr.1.90000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23246kr.1,162.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.23246
Unit Price with VAT:kr.0.29058