
AC1210FR-0739KL | |
---|---|
DigiKey Part Number | 13-AC1210FR-0739KLTR-ND - Tape & Reel (TR) 13-AC1210FR-0739KLCT-ND - Cut Tape (CT) 13-AC1210FR-0739KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-0739KL |
Description | RES SMD 39K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-0739KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.70000 | kr.0.70 |
10 | kr.0.30100 | kr.3.01 |
25 | kr.0.26880 | kr.6.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.16956 | kr.847.80 |
Unit Price without VAT: | kr.0.70000 |
---|---|
Unit Price with VAT: | kr.0.87500 |