AC1210FR-0739KL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 2.869
Unit Price: kr.0.90000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.24259
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 16.882
Unit Price: kr.1.47000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.21647
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.40046
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.2.11000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.56739
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210FR-0739KL

DigiKey Part Number
13-AC1210FR-0739KLTR-ND - Tape & Reel (TR)
13-AC1210FR-0739KLCT-ND - Cut Tape (CT)
13-AC1210FR-0739KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210FR-0739KL
Description
RES SMD 39K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210FR-0739KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.30100kr.3.01
25kr.0.26880kr.6.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16956kr.847.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500