
AC1210FR-0734RL | |
|---|---|
DigiKey Part Number | YAG5456TR-ND - Tape & Reel (TR) YAG5456CT-ND - Cut Tape (CT) YAG5456DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-0734RL |
Description | RES SMD 34 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 34 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-0734RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.70400 | kr.7.04 |
| 25 | kr.0.56080 | kr.14.02 |
| 50 | kr.0.47880 | kr.23.94 |
| 100 | kr.0.41410 | kr.41.41 |
| 250 | kr.0.34920 | kr.87.30 |
| 500 | kr.0.31168 | kr.155.84 |
| 1.000 | kr.0.28205 | kr.282.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23466 | kr.1,173.30 |
| 10.000 | kr.0.22087 | kr.2,208.70 |
| 15.000 | kr.0.21415 | kr.3,212.25 |
| 25.000 | kr.0.20686 | kr.5,171.50 |
| 35.000 | kr.0.20269 | kr.7,094.15 |
| 50.000 | kr.0.19875 | kr.9,937.50 |
| 60.000 | kr.0.19690 | kr.11,814.00 |
| 120.000 | kr.0.19082 | kr.22,898.40 |
| 125.000 | kr.0.19050 | kr.23,812.50 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

