
AC1210FR-0733RL | |
|---|---|
DigiKey Part Number | YAG5732TR-ND - Tape & Reel (TR) YAG5732CT-ND - Cut Tape (CT) YAG5732DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-0733RL |
Description | RES SMD 33 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-0733RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.41600 | kr.4.16 |
| 25 | kr.0.38920 | kr.9.73 |
| 50 | kr.0.35960 | kr.17.98 |
| 100 | kr.0.30660 | kr.30.66 |
| 250 | kr.0.28212 | kr.70.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.29376 | kr.1,468.80 |
| 10.000 | kr.0.20890 | kr.2,089.00 |
| 15.000 | kr.0.18931 | kr.2,839.65 |
| 25.000 | kr.0.16973 | kr.4,243.25 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

