Upgrade
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Similar

AC1210FR-07309RL | |
|---|---|
DigiKey Part Number | AC1210FR-07309RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1210FR-07309RL |
Description | RES SMD 309 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 309 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-07309RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1210FR-07309RL | YAGEO | 0 | RC1210FR-07309RL-ND | kr.0.12637 | Upgrade |
| AF1210FR-07309RL | YAGEO | 0 | AF1210FR-07309RL-ND | kr.0.24031 | Similar |
| CRCW1210309RFKEA | Vishay Dale | 0 | CRCW1210309RFKEA-ND | kr.0.20266 | Upgrade |
| CRCW1210309RFKTA | Vishay Dale | 0 | CRCW1210309RFKTA-ND | kr.0.48123 | Upgrade |
| ERJ-14NF3090U | Panasonic Industry | 19.566 | P309AACT-ND | kr.1.97000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23246 | kr.1,162.30 |
| Unit Price without VAT: | kr.0.23246 |
|---|---|
| Unit Price with VAT: | kr.0.29058 |





