28 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210FR-0728KL

DigiKey Part Number
YAG5453TR-ND - Tape & Reel (TR)
YAG5453CT-ND - Cut Tape (CT)
YAG5453DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210FR-0728KL
Description
RES SMD 28K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
28 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210FR-0728KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14NF2802UPanasonic Industry19.990P28.0KAACT-NDkr.1.97000Upgrade
ERJ-P14F2802UPanasonic Industry14.929P16111CT-NDkr.2.09000Similar
In-Stock: 1.391
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23246kr.1,162.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.69700kr.6.97
25kr.0.55520kr.13.88
50kr.0.47420kr.23.71
100kr.0.41020kr.41.02
250kr.0.34592kr.86.48
500kr.0.30876kr.154.38
1.000kr.0.27940kr.279.40
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.45600kr.4.56
50kr.0.42740kr.21.37
100kr.0.39430kr.39.43
500kr.0.29100kr.145.50
1.000kr.0.25867kr.258.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000