AC1210FR-07287RL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.10445
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.24259
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.22000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.48579
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 6.989
Unit Price: kr.1.79000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.13128
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.56739
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210FR-07287RL

DigiKey Part Number
13-AC1210FR-07287RLTR-ND - Tape & Reel (TR)
13-AC1210FR-07287RLCT-ND - Cut Tape (CT)
13-AC1210FR-07287RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210FR-07287RL
Description
RES SMD 287 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
287 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210FR-07287RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.70400kr.7.04
25kr.0.56080kr.14.02
50kr.0.47880kr.23.94
100kr.0.41410kr.41.41
250kr.0.34920kr.87.30
500kr.0.31168kr.155.84
1.000kr.0.28205kr.282.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23466kr.1,173.30
10.000kr.0.22087kr.2,208.70
15.000kr.0.21415kr.3,212.25
25.000kr.0.20686kr.5,171.50
35.000kr.0.20269kr.7,094.15
50.000kr.0.19875kr.9,937.50
60.000kr.0.19690kr.11,814.00
120.000kr.0.19082kr.22,898.40
125.000kr.0.19050kr.23,812.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500