20 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210FR-0720RL

DigiKey Part Number
YAG5725TR-ND - Tape & Reel (TR)
YAG5725CT-ND - Cut Tape (CT)
YAG5725DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210FR-0720RL
Description
RES SMD 20 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210FR-0720RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1210FR-0720RLYAGEO3.79513-RC1210FR-0720RLCT-NDkr.0.95000Upgrade
CRCW121020R0FKEAVishay Dale60.236541-20.0AACT-NDkr.1.33000Upgrade
ERJ-14NF20R0UPanasonic Industry21.374P20.0AACT-NDkr.1.97000Upgrade
RMCF1210FT20R0Stackpole Electronics Inc45.957RMCF1210FT20R0CT-NDkr.0.95000Upgrade
In-Stock: 2.898
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.74200kr.7.42
25kr.0.58840kr.14.71
50kr.0.50220kr.25.11
100kr.0.43490kr.43.49
250kr.0.36644kr.91.61
500kr.0.32728kr.163.64
1.000kr.0.29614kr.296.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23246kr.1,162.30
10.000kr.0.21880kr.2,188.00
15.000kr.0.21214kr.3,182.10
25.000kr.0.20492kr.5,123.00
35.000kr.0.20079kr.7,027.65
50.000kr.0.19688kr.9,844.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500