
AC1210FR-0718R2L | |
|---|---|
DigiKey Part Number | 13-AC1210FR-0718R2LTR-ND - Tape & Reel (TR) 13-AC1210FR-0718R2LCT-ND - Cut Tape (CT) 13-AC1210FR-0718R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-0718R2L |
Description | RES SMD 18.2 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-0718R2L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14NF18R2U | Panasonic Industry | 13.519 | P18.2AACT-ND | kr.1.97000 | Upgrade |
| RMCF1210FT18R2 | Stackpole Electronics Inc | 872 | 738-RMCF1210FT18R2CT-ND | kr.0.95000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.74200 | kr.7.42 |
| 25 | kr.0.58840 | kr.14.71 |
| 50 | kr.0.50220 | kr.25.11 |
| 100 | kr.0.43490 | kr.43.49 |
| 250 | kr.0.36644 | kr.91.61 |
| 500 | kr.0.32728 | kr.163.64 |
| 1.000 | kr.0.29614 | kr.296.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23246 | kr.1,162.30 |
| 10.000 | kr.0.21880 | kr.2,188.00 |
| 15.000 | kr.0.21214 | kr.3,182.10 |
| 25.000 | kr.0.20492 | kr.5,123.00 |
| 35.000 | kr.0.20079 | kr.7,027.65 |
| 50.000 | kr.0.19688 | kr.9,844.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

