


AC1206KRX7R9BB223 | |
|---|---|
DigiKey Part Number | 311-3233-2-ND - Tape & Reel (TR) 311-3233-1-ND - Cut Tape (CT) 311-3233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KRX7R9BB223 |
Description | CAP CER 0.022UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206KRX7R9BB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.98300 | kr.9.83 |
| 50 | kr.0.70880 | kr.35.44 |
| 100 | kr.0.62510 | kr.62.51 |
| 500 | kr.0.48450 | kr.242.25 |
| 1.000 | kr.0.44114 | kr.441.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35824 | kr.1,432.96 |
| 8.000 | kr.0.33527 | kr.2,682.16 |
| 12.000 | kr.0.32376 | kr.3,885.12 |
| 20.000 | kr.0.31101 | kr.6,220.20 |
| 28.000 | kr.0.30356 | kr.8,499.68 |
| 40.000 | kr.0.29639 | kr.11,855.60 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

