0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC1206KRX7R9BB223

DigiKey Part Number
311-3233-2-ND - Tape & Reel (TR)
311-3233-1-ND - Cut Tape (CT)
311-3233-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206KRX7R9BB223
Description
CAP CER 0.022UF 50V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC1206KRX7R9BB223 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.442
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.0.98300kr.9.83
50kr.0.70880kr.35.44
100kr.0.62510kr.62.51
500kr.0.48450kr.242.25
1.000kr.0.44114kr.441.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.35824kr.1,432.96
8.000kr.0.33527kr.2,682.16
12.000kr.0.32376kr.3,885.12
20.000kr.0.31101kr.6,220.20
28.000kr.0.30356kr.8,499.68
40.000kr.0.29639kr.11,855.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750