


AC1206KKX7R9BB225 | |
|---|---|
DigiKey Part Number | 13-AC1206KKX7R9BB225TR-ND - Tape & Reel (TR) 13-AC1206KKX7R9BB225CT-ND - Cut Tape (CT) 13-AC1206KKX7R9BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7R9BB225 |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206KKX7R9BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.26500 | kr.32.65 |
| 50 | kr.2.50940 | kr.125.47 |
| 100 | kr.2.27540 | kr.227.54 |
| 500 | kr.1.88158 | kr.940.79 |
| 1.000 | kr.1.75986 | kr.1,759.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.58063 | kr.3,161.26 |
| 4.000 | kr.1.50206 | kr.6,008.24 |
| 6.000 | kr.1.46271 | kr.8,776.26 |
| 10.000 | kr.1.41910 | kr.14,191.00 |
| 14.000 | kr.1.39361 | kr.19,510.54 |
| 20.000 | kr.1.36908 | kr.27,381.60 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

