


AC1206KKX7R9BB224 | |
|---|---|
DigiKey Part Number | 311-3224-2-ND - Tape & Reel (TR) 311-3224-1-ND - Cut Tape (CT) 311-3224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7R9BB224 |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206KKX7R9BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.40100 | kr.14.01 |
| 50 | kr.1.02700 | kr.51.35 |
| 100 | kr.0.91360 | kr.91.36 |
| 500 | kr.0.72212 | kr.361.06 |
| 1.000 | kr.0.66297 | kr.662.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56191 | kr.1,685.73 |
| 6.000 | kr.0.52792 | kr.3,167.52 |
| 9.000 | kr.0.51090 | kr.4,598.10 |
| 15.000 | kr.0.49204 | kr.7,380.60 |
| 21.000 | kr.0.48102 | kr.10,101.42 |
| 30.000 | kr.0.47041 | kr.14,112.30 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

