


AC1206KKX7R9BB105 | |
|---|---|
DigiKey Part Number | 13-AC1206KKX7R9BB105TR-ND - Tape & Reel (TR) 13-AC1206KKX7R9BB105CT-ND - Cut Tape (CT) 13-AC1206KKX7R9BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7R9BB105 |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206KKX7R9BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.1.93300 | kr.19.33 |
| 50 | kr.1.44900 | kr.72.45 |
| 100 | kr.1.29920 | kr.129.92 |
| 500 | kr.1.09606 | kr.548.03 |
| 1.000 | kr.1.02253 | kr.1,022.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.94637 | kr.1,892.74 |
| 4.000 | kr.0.85282 | kr.3,411.28 |
| 6.000 | kr.0.82646 | kr.4,958.76 |
| 10.000 | kr.0.77652 | kr.7,765.20 |
| 14.000 | kr.0.77079 | kr.10,791.06 |
| 20.000 | kr.0.76373 | kr.15,274.60 |
| 24.000 | kr.0.75595 | kr.18,142.80 |
| 48.000 | kr.0.72972 | kr.35,026.56 |
| 50.000 | kr.0.72833 | kr.36,416.50 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |

