
CFR100JR-73-2M | |
|---|---|
DigiKey Part Number | 13-CFR100JR-73-2MTR-ND - Tape & Reel (TR) 13-CFR100JR-73-2MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR100JR-73-2M |
Description | RES 2M OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 0/ -1500ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.69700 | kr.6.97 |
| 25 | kr.0.58600 | kr.14.65 |
| 50 | kr.0.51740 | kr.25.87 |
| 100 | kr.0.45710 | kr.45.71 |
| 250 | kr.0.39180 | kr.97.95 |
| 500 | kr.0.35086 | kr.175.43 |
| 1.000 | kr.0.31586 | kr.315.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.27785 | kr.555.70 |
| 4.000 | kr.0.25333 | kr.1,013.32 |
| 6.000 | kr.0.24073 | kr.1,444.38 |
| 10.000 | kr.0.22647 | kr.2,264.70 |
| 14.000 | kr.0.21797 | kr.3,051.58 |
| 20.000 | kr.0.20967 | kr.4,193.40 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

