AC1206KKX7R9BB684
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC1206KKX7R9BB684
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC1206KKX7R0BB105

DigiKey Part Number
13-AC1206KKX7R0BB105TR-ND - Tape & Reel (TR)
13-AC1206KKX7R0BB105CT-ND - Cut Tape (CT)
13-AC1206KKX7R0BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206KKX7R0BB105
Description
CAP CER 1UF 100V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.420
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.61000kr.4.61
10kr.2.88000kr.28.80
50kr.2.20420kr.110.21
100kr.1.99550kr.199.55
500kr.1.64276kr.821.38
1.000kr.1.53370kr.1,533.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.40771kr.2,815.42
4.000kr.1.21075kr.4,843.00
6.000kr.1.18587kr.7,115.22
10.000kr.1.16044kr.11,604.40
14.000kr.1.15712kr.16,199.68
20.000kr.1.15386kr.23,077.20
24.000kr.1.15229kr.27,654.96
Manufacturers Standard Package
Unit Price without VAT:kr.4.61000
Unit Price with VAT:kr.5.76250