
AC1206JRNPO0BN102 | |
|---|---|
DigiKey Part Number | 311-3194-2-ND - Tape & Reel (TR) 311-3194-1-ND - Cut Tape (CT) 311-3194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JRNPO0BN102 |
Description | CAP CER 1000PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JRNPO0BN102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.80500 | kr.8.05 |
| 50 | kr.0.57440 | kr.28.72 |
| 100 | kr.0.50400 | kr.50.40 |
| 500 | kr.0.38624 | kr.193.12 |
| 1.000 | kr.0.34990 | kr.349.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28148 | kr.1,125.92 |
| 8.000 | kr.0.26227 | kr.2,098.16 |
| 12.000 | kr.0.25265 | kr.3,031.80 |
| 20.000 | kr.0.24200 | kr.4,840.00 |
| 28.000 | kr.0.23577 | kr.6,601.56 |
| 40.000 | kr.0.22978 | kr.9,191.20 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

