
AC1206JRNPO0BN102 | |
|---|---|
DigiKey Part Number | 311-3194-2-ND - Tape & Reel (TR) 311-3194-1-ND - Cut Tape (CT) 311-3194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JRNPO0BN102 |
Description | CAP CER 1000PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JRNPO0BN102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.77400 | kr.7.74 |
| 50 | kr.0.55160 | kr.27.58 |
| 100 | kr.0.48450 | kr.48.45 |
| 500 | kr.0.37132 | kr.185.66 |
| 1.000 | kr.0.33638 | kr.336.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26063 | kr.1,042.52 |
| 8.000 | kr.0.24475 | kr.1,958.00 |
| 12.000 | kr.0.24354 | kr.2,922.48 |
| 20.000 | kr.0.24215 | kr.4,843.00 |
| 28.000 | kr.0.22804 | kr.6,385.12 |
| 40.000 | kr.0.22726 | kr.9,090.40 |
| 48.000 | kr.0.22688 | kr.10,890.24 |
| 96.000 | kr.0.21944 | kr.21,066.24 |
| 100.000 | kr.0.21892 | kr.21,892.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

