AC1206JR-10240RL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 9.727
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.06718
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9.880
Unit Price: kr.0.70000
Datasheet
THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JR-10240RL

DigiKey Part Number
13-AC1206JR-10240RLTR-ND - Tape & Reel (TR)
13-AC1206JR-10240RLCT-ND - Cut Tape (CT)
13-AC1206JR-10240RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206JR-10240RL
Description
RES 240 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
240 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28200kr.2.82
25kr.0.21520kr.5.38
50kr.0.17800kr.8.90
100kr.0.14780kr.14.78
250kr.0.11828kr.29.57
500kr.0.10150kr.50.75
1.000kr.0.08819kr.88.19
5.000kr.0.06711kr.335.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06100kr.610.00
20.000kr.0.05615kr.1,123.00
30.000kr.0.05379kr.1,613.70
50.000kr.0.05124kr.2,562.00
70.000kr.0.04978kr.3,484.60
100.000kr.0.04839kr.4,839.00
120.000kr.0.04775kr.5,730.00
240.000kr.0.04562kr.10,948.80
250.000kr.0.04551kr.11,377.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000