AC1206JR-074R3L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.05713
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.05713
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.02132
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.04227
Datasheet

Similar


YAGEO
In Stock: 54.514
Unit Price: kr.0.10000
Datasheet

Similar


YAGEO
In Stock: 12.060
Unit Price: kr.0.12000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.05561
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9.590
Unit Price: kr.0.10000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 4.855
Unit Price: kr.0.10000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.01569
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.01986
Datasheet

Similar


Vishay Dale
In Stock: 14.900
Unit Price: kr.0.10000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.07110
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02268
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.03764
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JR-074R3L

DigiKey Part Number
AC1206JR-074R3L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC1206JR-074R3L
Description
RES SMD 4.3 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206JR-074R3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11739kr.586.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.11739
Unit Price with VAT:kr.0.14674