Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

| AC1206JR-0743RL | |
|---|---|
| DigiKey Part Number | 13-AC1206JR-0743RLTR-ND - Tape & Reel (TR) 13-AC1206JR-0743RLCT-ND - Cut Tape (CT) 13-AC1206JR-0743RLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AC1206JR-0743RL | 
| Description | RES SMD 43 OHM 5% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 43 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AC1206JR-0743RL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.28200 | kr.2.82 | 
| 25 | kr.0.21520 | kr.5.38 | 
| 50 | kr.0.17800 | kr.8.90 | 
| 100 | kr.0.14780 | kr.14.78 | 
| 250 | kr.0.11828 | kr.29.57 | 
| 500 | kr.0.10150 | kr.50.75 | 
| 1.000 | kr.0.08819 | kr.88.19 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.06711 | kr.335.55 | 
| 10.000 | kr.0.06100 | kr.610.00 | 
| 15.000 | kr.0.05803 | kr.870.45 | 
| 25.000 | kr.0.05481 | kr.1,370.25 | 
| 35.000 | kr.0.05298 | kr.1,854.30 | 
| 50.000 | kr.0.05124 | kr.2,562.00 | 
| 60.000 | kr.0.05043 | kr.3,025.80 | 
| 120.000 | kr.0.04775 | kr.5,730.00 | 
| 125.000 | kr.0.04761 | kr.5,951.25 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark