3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JR-073RL

DigiKey Part Number
13-AC1206JR-073RLTR-ND - Tape & Reel (TR)
13-AC1206JR-073RLCT-ND - Cut Tape (CT)
13-AC1206JR-073RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206JR-073RL
Description
RES SMD 3 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206JR-073RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206FR-073RLYAGEO120.638311-3.00FRCT-NDkr.0.96000Similar
RC1206JR-073RLYAGEO9.680311-3.0ERCT-NDkr.0.90000Similar
AC1206FR-073RLYAGEO5.717YAG3877CT-NDkr.1.03000Parametric Equivalent
RK73B2BTTD3R0JKOA Speer Electronics, Inc.8.9072019-RK73B2BTTD3R0JCT-NDkr.0.64000Direct
CRCW12063R00JNEAVishay Dale19.732541-3.0ECT-NDkr.0.64000Similar
In-Stock: 4.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.45500kr.4.55
25kr.0.35120kr.8.78
50kr.0.29480kr.14.74
100kr.0.25000kr.25.00
250kr.0.20460kr.51.15
500kr.0.17884kr.89.42
1.000kr.0.15839kr.158.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11871kr.593.55
10.000kr.0.10979kr.1,097.90
15.000kr.0.10544kr.1,581.60
25.000kr.0.10074kr.2,518.50
35.000kr.0.09804kr.3,431.40
50.000kr.0.09550kr.4,775.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000