3.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JR-073R3L

DigiKey Part Number
YAG3960TR-ND - Tape & Reel (TR)
YAG3960CT-ND - Cut Tape (CT)
YAG3960DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206JR-073R3L
Description
RES SMD 3.3 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206JR-073R3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206FR-073R3LYAGEO128.606311-3.30FRCT-NDkr.0.95000Similar
RC1206JR-073R3LYAGEO11.340311-3.3ERCT-NDkr.0.89000Similar
SR1206JR-073R3LYAGEO4.74013-SR1206JR-073R3LCT-NDkr.1.90000Similar
AC1206FR-073R3LYAGEO17.303YAG3875CT-NDkr.1.01000Parametric Equivalent
RK73B2BTTD3R3JKOA Speer Electronics, Inc.96.5462019-RK73B2BTTD3R3JCT-NDkr.0.63000Direct
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.45000kr.4.50
25kr.0.34760kr.8.69
50kr.0.29160kr.14.58
100kr.0.24730kr.24.73
250kr.0.20236kr.50.59
500kr.0.17688kr.88.44
1.000kr.0.15666kr.156.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11742kr.587.10
10.000kr.0.10859kr.1,085.90
15.000kr.0.10429kr.1,564.35
25.000kr.0.09964kr.2,491.00
35.000kr.0.09697kr.3,393.95
50.000kr.0.09445kr.4,722.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750