
AC1206JR-073K6L | |
|---|---|
DigiKey Part Number | 13-AC1206JR-073K6LTR-ND - Tape & Reel (TR) 13-AC1206JR-073K6LCT-ND - Cut Tape (CT) 13-AC1206JR-073K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-073K6L |
Description | RES SMD 3.6K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-073K6L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.30100 | kr.3.01 |
| 25 | kr.0.22800 | kr.5.70 |
| 50 | kr.0.18840 | kr.9.42 |
| 100 | kr.0.15700 | kr.15.70 |
| 250 | kr.0.12564 | kr.31.41 |
| 500 | kr.0.10768 | kr.53.84 |
| 1.000 | kr.0.09359 | kr.93.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06722 | kr.336.10 |
| 10.000 | kr.0.06109 | kr.610.90 |
| 15.000 | kr.0.05812 | kr.871.80 |
| 25.000 | kr.0.05490 | kr.1,372.50 |
| 35.000 | kr.0.05306 | kr.1,857.10 |
| 50.000 | kr.0.05132 | kr.2,566.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

