
AC1206JR-0733RL | |
|---|---|
DigiKey Part Number | YAG3955TR-ND - Tape & Reel (TR) YAG3955CT-ND - Cut Tape (CT) YAG3955DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-0733RL |
Description | RES SMD 33 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-0733RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29800 | kr.2.98 |
| 25 | kr.0.22560 | kr.5.64 |
| 50 | kr.0.18640 | kr.9.32 |
| 100 | kr.0.15530 | kr.15.53 |
| 250 | kr.0.12428 | kr.31.07 |
| 500 | kr.0.10652 | kr.53.26 |
| 1.000 | kr.0.09256 | kr.92.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06648 | kr.332.40 |
| 10.000 | kr.0.06043 | kr.604.30 |
| 15.000 | kr.0.05749 | kr.862.35 |
| 25.000 | kr.0.05430 | kr.1,357.50 |
| 35.000 | kr.0.05248 | kr.1,836.80 |
| 50.000 | kr.0.05076 | kr.2,538.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

