
AC1206JR-072RL | |
|---|---|
DigiKey Part Number | YAG3949TR-ND - Tape & Reel (TR) YAG3949CT-ND - Cut Tape (CT) YAG3949DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-072RL |
Description | RES SMD 2 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-072RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.45000 | kr.4.50 |
| 25 | kr.0.34760 | kr.8.69 |
| 50 | kr.0.29160 | kr.14.58 |
| 100 | kr.0.24730 | kr.24.73 |
| 250 | kr.0.20236 | kr.50.59 |
| 500 | kr.0.17688 | kr.88.44 |
| 1.000 | kr.0.15666 | kr.156.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11742 | kr.587.10 |
| 10.000 | kr.0.10859 | kr.1,085.90 |
| 15.000 | kr.0.10429 | kr.1,564.35 |
| 25.000 | kr.0.09964 | kr.2,491.00 |
| 35.000 | kr.0.09697 | kr.3,393.95 |
| 50.000 | kr.0.09445 | kr.4,722.50 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

