AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JR-072K7L

DigiKey Part Number
311-2.7KLITR-ND - Tape & Reel (TR)
311-2.7KLICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AC1206JR-072K7L
Description
RES SMD 2.7K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206JR-072K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.705
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.13500kr.1.35
25kr.0.12120kr.3.03
50kr.0.10580kr.5.29
100kr.0.10260kr.10.26
250kr.0.08876kr.22.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05263kr.263.15
10.000kr.0.04605kr.460.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250