
AC1206JR-07240KL | |
|---|---|
DigiKey Part Number | YAG3940TR-ND - Tape & Reel (TR) YAG3940CT-ND - Cut Tape (CT) YAG3940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-07240KL |
Description | RES SMD 240K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-07240KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06711 | kr.335.55 |
| 10.000 | kr.0.06100 | kr.610.00 |
| 15.000 | kr.0.05803 | kr.870.45 |
| 25.000 | kr.0.05481 | kr.1,370.25 |
| 35.000 | kr.0.05298 | kr.1,854.30 |
| 50.000 | kr.0.05124 | kr.2,562.00 |
| 60.000 | kr.0.05043 | kr.3,025.80 |
| 120.000 | kr.0.04775 | kr.5,730.00 |
| 125.000 | kr.0.04761 | kr.5,951.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.28400 | kr.2.84 |
| 25 | kr.0.21680 | kr.5.42 |
| 50 | kr.0.17940 | kr.8.97 |
| 100 | kr.0.14900 | kr.14.90 |
| 250 | kr.0.11920 | kr.29.80 |
| 500 | kr.0.10230 | kr.51.15 |
| 1.000 | kr.0.08888 | kr.88.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28200 | kr.2.82 |
| 25 | kr.0.21520 | kr.5.38 |
| 50 | kr.0.17800 | kr.8.90 |
| 100 | kr.0.14780 | kr.14.78 |
| 250 | kr.0.11828 | kr.29.57 |
| 500 | kr.0.10150 | kr.50.75 |
| 1.000 | kr.0.08819 | kr.88.19 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

