AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JR-07240KL

DigiKey Part Number
YAG3940TR-ND - Tape & Reel (TR)
YAG3940CT-ND - Cut Tape (CT)
YAG3940DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206JR-07240KL
Description
RES SMD 240K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
240 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206JR-07240KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.690
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06711kr.335.55
10.000kr.0.06100kr.610.00
15.000kr.0.05803kr.870.45
25.000kr.0.05481kr.1,370.25
35.000kr.0.05298kr.1,854.30
50.000kr.0.05124kr.2,562.00
60.000kr.0.05043kr.3,025.80
120.000kr.0.04775kr.5,730.00
125.000kr.0.04761kr.5,951.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.28400kr.2.84
25kr.0.21680kr.5.42
50kr.0.17940kr.8.97
100kr.0.14900kr.14.90
250kr.0.11920kr.29.80
500kr.0.10230kr.51.15
1.000kr.0.08888kr.88.88
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28200kr.2.82
25kr.0.21520kr.5.38
50kr.0.17800kr.8.90
100kr.0.14780kr.14.78
250kr.0.11828kr.29.57
500kr.0.10150kr.50.75
1.000kr.0.08819kr.88.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000