
AC1206JR-0720RL | |
|---|---|
DigiKey Part Number  | YAG3935TR-ND - Tape & Reel (TR) YAG3935CT-ND - Cut Tape (CT) YAG3935DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AC1206JR-0720RL  | 
Description  | RES SMD 20 OHM 5% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 20 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AC1206JR-0720RL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.122" L x 0.063" W (3.10mm x 1.60mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.19200 | kr.1.92 | 
| 25 | kr.0.16640 | kr.4.16 | 
| 50 | kr.0.12680 | kr.6.34 | 
| 100 | kr.0.11070 | kr.11.07 | 
| 250 | kr.0.10136 | kr.25.34 | 
| 1.000 | kr.0.08819 | kr.88.19 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.07834 | kr.391.70 | 
| 10.000 | kr.0.06100 | kr.610.00 | 
| 15.000 | kr.0.05803 | kr.870.45 | 
| 25.000 | kr.0.05481 | kr.1,370.25 | 
| 35.000 | kr.0.05298 | kr.1,854.30 | 
| 50.000 | kr.0.05124 | kr.2,562.00 | 
| 60.000 | kr.0.05043 | kr.3,025.80 | 
| 120.000 | kr.0.04775 | kr.5,730.00 | 
| 125.000 | kr.0.04761 | kr.5,951.25 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

