Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AC1206JR-07180KL | |
|---|---|
DigiKey Part Number | AC1206JR-07180KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1206JR-07180KL |
Description | RES SMD 180K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-07180KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF1206FR-07180KL | YAGEO | 0 | AF1206FR-07180KL-ND | kr.0.12573 | Similar |
| AR1206JR-07180KL | YAGEO | 0 | AR1206JR-07180KL-ND | kr.0.26979 | Similar |
| RC1206FR-07180KL | YAGEO | 20.319 | 311-180KFRCT-ND | kr.0.63000 | Similar |
| RC1206JR-07180KL | YAGEO | 23.302 | 311-180KERCT-ND | kr.0.63000 | Similar |
| CR1206-FX-1803ELF | Bourns Inc. | 0 | CR1206-FX-1803ELF-ND | kr.0.05330 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06648 | kr.332.40 |
| Unit Price without VAT: | kr.0.06648 |
|---|---|
| Unit Price with VAT: | kr.0.08310 |








