Parametric Equivalent



AC1206JKX7R7BB105 | |
|---|---|
DigiKey Part Number | 13-AC1206JKX7R7BB105TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1206JKX7R7BB105 |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JKX7R7BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206YC105J4Z2A | KYOCERA AVX | 1.575 | 478-KAF31NR71C105JUCT-ND | kr.4.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.21705 | kr.3,651.15 |
| Unit Price without VAT: | kr.1.21705 |
|---|---|
| Unit Price with VAT: | kr.1.52131 |


