AC1206JKNPOZBN681 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.6.37649
Datasheet

Direct


TDK
In Stock: 1.920
Unit Price: kr.1.65000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.21.77275
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.24828
Datasheet

Upgrade


KEMET
In Stock: 2.820
Unit Price: kr.4.63000
Datasheet
680 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JKNPOZBN681

DigiKey Part Number
AC1206JKNPOZBN681-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC1206JKNPOZBN681
Description
CAP CER 680PF 630V C0G/NPO 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC1206JKNPOZBN681 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J6300681JATKnowles Syfer01206J6300681JAT-NDkr.6.37649Direct
CGA5F4C0G2J681J085AATDK1.920445-5787-1-NDkr.1.65000Direct
1206J6300681FATKnowles Syfer01206J6300681FAT-NDkr.21.77275Upgrade
1206J6300681GATKnowles Syfer01206J6300681GAT-NDkr.11.24828Upgrade
C1206C681JBGACAUTOKEMET2.820399-15783-1-NDkr.4.63000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.71105kr.2,133.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.71105
Unit Price with VAT:kr.0.88881