AC0603JRX7R9BB472
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC0603JRX7R9BB472
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0603KRX7R7BB273

DigiKey Part Number
13-AC0603KRX7R7BB273TR-ND - Tape & Reel (TR)
13-AC0603KRX7R7BB273CT-ND - Cut Tape (CT)
13-AC0603KRX7R7BB273DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603KRX7R7BB273
Description
CAP CER 0.027UF 16V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603KRX7R7BB273 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.715
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.48600kr.4.86
50kr.0.34040kr.17.02
100kr.0.29570kr.29.57
500kr.0.22068kr.110.34
1.000kr.0.19763kr.197.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16322kr.652.88
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500