Parametric Equivalent

AC1206FR-7W2RL | |
|---|---|
DigiKey Part Number | 13-AC1206FR-7W2RLTR-ND - Tape & Reel (TR) 13-AC1206FR-7W2RLCT-ND - Cut Tape (CT) 13-AC1206FR-7W2RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-7W2RL |
Description | RES 2 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.51200 | kr.5.12 |
| 25 | kr.0.44040 | kr.11.01 |
| 50 | kr.0.37240 | kr.18.62 |
| 100 | kr.0.32960 | kr.32.96 |
| 250 | kr.0.28724 | kr.71.81 |
| 500 | kr.0.23142 | kr.115.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19584 | kr.979.20 |
| 10.000 | kr.0.16320 | kr.1,632.00 |
| 15.000 | kr.0.15014 | kr.2,252.10 |
| 25.000 | kr.0.13709 | kr.3,427.25 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |


