
RC0402FR-0756K2P | |
|---|---|
DigiKey Part Number | 13-RC0402FR-0756K2PTR-ND - Tape & Reel (TR) 13-RC0402FR-0756K2PCT-ND - Cut Tape (CT) 13-RC0402FR-0756K2PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-0756K2P |
Description | RES 56.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19700 | kr.1.97 |
| 25 | kr.0.14440 | kr.3.61 |
| 50 | kr.0.11800 | kr.5.90 |
| 100 | kr.0.09640 | kr.9.64 |
| 250 | kr.0.07532 | kr.18.83 |
| 500 | kr.0.06340 | kr.31.70 |
| 1.000 | kr.0.05395 | kr.53.95 |
| 5.000 | kr.0.03918 | kr.195.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03294 | kr.329.40 |
| 20.000 | kr.0.02975 | kr.595.00 |
| 30.000 | kr.0.02820 | kr.846.00 |
| 50.000 | kr.0.02652 | kr.1,326.00 |
| 70.000 | kr.0.02556 | kr.1,789.20 |
| 100.000 | kr.0.02465 | kr.2,465.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

