
AC1206FR-7W1K3L | |
|---|---|
DigiKey Part Number | 13-AC1206FR-7W1K3LTR-ND - Tape & Reel (TR) 13-AC1206FR-7W1K3LCT-ND - Cut Tape (CT) 13-AC1206FR-7W1K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-7W1K3L |
Description | RES 1.3K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.41200 | kr.4.12 |
| 25 | kr.0.31960 | kr.7.99 |
| 50 | kr.0.26760 | kr.13.38 |
| 100 | kr.0.22570 | kr.22.57 |
| 250 | kr.0.18388 | kr.45.97 |
| 500 | kr.0.16014 | kr.80.07 |
| 1.000 | kr.0.14126 | kr.141.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10503 | kr.525.15 |
| 10.000 | kr.0.09682 | kr.968.20 |
| 15.000 | kr.0.09282 | kr.1,392.30 |
| 25.000 | kr.0.08850 | kr.2,212.50 |
| 35.000 | kr.0.08602 | kr.3,010.70 |
| 50.000 | kr.0.08368 | kr.4,184.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

