Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar

AC1206FR-0797K6L | |
|---|---|
DigiKey Part Number | 13-AC1206FR-0797K6LTR-ND - Tape & Reel (TR) 13-AC1206FR-0797K6LCT-ND - Cut Tape (CT) 13-AC1206FR-0797K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-0797K6L |
Description | RES SMD 97.6K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 97.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-0797K6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16000 | kr.1.60 |
| 25 | kr.0.15120 | kr.3.78 |
| 50 | kr.0.13700 | kr.6.85 |
| 100 | kr.0.12100 | kr.12.10 |
| 250 | kr.0.11368 | kr.28.42 |
| 1.000 | kr.0.09914 | kr.99.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05875 | kr.293.75 |
| 10.000 | kr.0.04570 | kr.457.00 |
| 15.000 | kr.0.04435 | kr.665.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |







