
AC1206FR-07976RL | |
|---|---|
DigiKey Part Number | YAG5753TR-ND - Tape & Reel (TR) YAG5753CT-ND - Cut Tape (CT) YAG5753DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-07976RL |
Description | RES SMD 976 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 976 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-07976RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H2BTTD9760F | KOA Speer Electronics, Inc. | 7.490 | 2019-RK73H2BTTD9760FCT-ND | kr.0.64000 | Direct |
| CRCW1206976RFKEA | Vishay Dale | 13.137 | 541-976FCT-ND | kr.0.71000 | Similar |
| ERJ-8ENF9760V | Panasonic Industry | 139.985 | P976FCT-ND | kr.1.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.32700 | kr.3.27 |
| 25 | kr.0.25120 | kr.6.28 |
| 50 | kr.0.20760 | kr.10.38 |
| 100 | kr.0.17370 | kr.17.37 |
| 250 | kr.0.14000 | kr.35.00 |
| 500 | kr.0.12050 | kr.60.25 |
| 1.000 | kr.0.10525 | kr.105.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07630 | kr.381.50 |
| 10.000 | kr.0.06964 | kr.696.40 |
| 15.000 | kr.0.06640 | kr.996.00 |
| 25.000 | kr.0.06289 | kr.1,572.25 |
| 35.000 | kr.0.06088 | kr.2,130.80 |
| 50.000 | kr.0.05898 | kr.2,949.00 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

