
AC1206FR-0791RL | |
|---|---|
DigiKey Part Number | YAG3911TR-ND - Tape & Reel (TR) YAG3911CT-ND - Cut Tape (CT) YAG3911DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-0791RL |
Description | RES SMD 91 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-0791RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.31400 | kr.3.14 |
| 25 | kr.0.23800 | kr.5.95 |
| 50 | kr.0.19580 | kr.9.79 |
| 100 | kr.0.16380 | kr.16.38 |
| 250 | kr.0.13184 | kr.32.96 |
| 500 | kr.0.11354 | kr.56.77 |
| 1.000 | kr.0.09914 | kr.99.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07619 | kr.380.95 |
| 10.000 | kr.0.06953 | kr.695.30 |
| 15.000 | kr.0.06630 | kr.994.50 |
| 25.000 | kr.0.06279 | kr.1,569.75 |
| 35.000 | kr.0.06079 | kr.2,127.65 |
| 50.000 | kr.0.05889 | kr.2,944.50 |
| 60.000 | kr.0.05801 | kr.3,480.60 |
| 120.000 | kr.0.05509 | kr.6,610.80 |
| 125.000 | kr.0.05494 | kr.6,867.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

