AC1210JR-076K8L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 8.495
Unit Price: kr.0.90000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.24259
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.22803
Datasheet

Similar


YAGEO
In Stock: 2.802
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.23329
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 102.014
Unit Price: kr.1.22000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.20458
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.40046
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.2.11000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.56739
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210JR-076K8L

DigiKey Part Number
13-AC1210JR-076K8LTR-ND - Tape & Reel (TR)
13-AC1210JR-076K8LCT-ND - Cut Tape (CT)
13-AC1210JR-076K8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210JR-076K8L
Description
RES SMD 6.8K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210JR-076K8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.28200kr.2.82
25kr.0.25840kr.6.46
50kr.0.24580kr.12.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14318kr.715.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500